
CMHSH-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHSH-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHSH-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMHSH-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHSH-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 100 | 8,39500 Kč | 839,50 Kč |
| 500 | 6,44680 Kč | 3 223,40 Kč |
| 1 000 | 5,81855 Kč | 5 818,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02027 Kč | 15 060,81 Kč |
| 6 000 | 4,61820 Kč | 27 709,20 Kč |
| 9 000 | 4,41334 Kč | 39 720,06 Kč |
| 15 000 | 4,18319 Kč | 62 747,85 Kč |
| 21 000 | 4,04692 Kč | 84 985,32 Kč |
| 30 000 | 3,91449 Kč | 117 434,70 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

