
| CMDZ5250B TR PBFREE | |
|---|---|
| DigiKey Part Number | 1514-CMDZ5250BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5250BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5250BTRPBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CMDZ5250B TR PBFREE | 
| Description | DIODE ZENER 20V 250MW SOD323 | 
| Customer Reference | |
| Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 250 mW | |
| Impedance (Max) (Zzt) | 25 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč | 
| 10 | 7,63600 Kč | 76,36 Kč | 
| 100 | 6,74110 Kč | 674,11 Kč | 
| 500 | 6,22100 Kč | 3 110,50 Kč | 
| 1 000 | 5,84649 Kč | 5 846,49 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 5,03505 Kč | 15 105,15 Kč | 
| 6 000 | 4,97263 Kč | 29 835,78 Kč | 
| 9 000 | 4,68135 Kč | 42 132,15 Kč | 
| Unit Price without VAT: | 8,74000 Kč | 
|---|---|
| Unit Price with VAT: | 10,57540 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic