Zener Diode 7.5 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5236B TR PBFREE

DigiKey Part Number
1514-CMDZ5236BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5236BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5236BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5236B TR PBFREE
Description
DIODE ZENER 7.5V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,40400 Kč64,04 Kč
1004,05890 Kč405,89 Kč
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč