


CMDFSHC5-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDFSHC5-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMDFSHC5-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CMDFSHC5-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDFSHC5-100 TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 5A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 10,03280 Kč | 1 003,28 Kč |
| 500 | 7,76254 Kč | 3 881,27 Kč |
| 1 000 | 7,03118 Kč | 7 031,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,10209 Kč | 18 306,27 Kč |
| 6 000 | 5,63429 Kč | 33 805,74 Kč |
| 9 000 | 5,39600 Kč | 48 564,00 Kč |
| 15 000 | 5,12830 Kč | 76 924,50 Kč |
| 21 000 | 4,96982 Kč | 104 366,22 Kč |
| 30 000 | 4,81580 Kč | 144 474,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

