Diode 100 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SMC
DO-214AB, SMC

CMDFSHC3-100 TR13 PBFREE

DigiKey Part Number
1514-CMDFSHC3-100TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMDFSHC3-100TR13PBFREECT-ND - Cut Tape (CT)
1514-CMDFSHC3-100TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDFSHC3-100 TR13 PBFREE
Description
DIODE SCHOTTKY 100V 3A SMC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,14700 Kč81,47 Kč
1005,20750 Kč520,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,77475 Kč8 324,25 Kč
6 0002,65947 Kč15 956,82 Kč
9 0002,39354 Kč21 541,86 Kč
30 0002,35808 Kč70 742,40 Kč
75 0002,21624 Kč166 218,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč