


CMATVS5V0 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMATVS5V0TRPBFREETR-ND - Tape & Reel (TR) 1514-CMATVS5V0TRPBFREECT-ND - Cut Tape (CT) 1514-CMATVS5V0TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMATVS5V0 TR PBFREE |
Description | TVS DIODE 5VWM 12.3VC SOD923 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 100 | 7,39550 Kč | 739,55 Kč |
| 500 | 5,65140 Kč | 2 825,70 Kč |
| 1 000 | 5,08929 Kč | 5 089,29 Kč |
| 2 000 | 4,61589 Kč | 9 231,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,88240 Kč | 31 059,20 Kč |
| 16 000 | 3,60063 Kč | 57 610,08 Kč |
| 24 000 | 3,45714 Kč | 82 971,36 Kč |
| 40 000 | 3,29595 Kč | 131 838,00 Kč |
| 56 000 | 3,20052 Kč | 179 229,12 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


