BAV103G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5243B BK PBFREE

DigiKey Part Number
1514-CLL5243BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CLL5243B BK PBFREE
Description
DIODE ZENER 13V 500MW SOD80
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 0001,08351 Kč17 336,16 Kč
Unit Price without VAT:1,08351 Kč
Unit Price with VAT:1,31105 Kč