CJD45H11 TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHD8-06 TR13 PBFREE

DigiKey Part Number
1514-CHD8-06TR13PBFREETR-ND - Tape & Reel (TR)
1514-CHD8-06TR13PBFREECT-ND - Cut Tape (CT)
1514-CHD8-06TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHD8-06 TR13 PBFREE
Description
DIODE STANDARD 600V 8A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
26pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,71000 Kč33,71 Kč
1021,40900 Kč214,09 Kč
10014,29790 Kč1 429,79 Kč
50011,25022 Kč5 625,11 Kč
1 00010,26943 Kč10 269,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,97171 Kč22 429,27 Kč
5 0008,32902 Kč41 645,10 Kč
7 5008,00168 Kč60 012,60 Kč
12 5007,94530 Kč99 316,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,71000 Kč
Unit Price with VAT:40,78910 Kč