8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFTVS3V3B TR PBFREE

DigiKey Part Number
1514-CFTVS3V3BTRPBFREETR-ND - Tape & Reel (TR)
1514-CFTVS3V3BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFTVS3V3B TR PBFREE
Description
TVS DIODE 3.3VWM 8VC SOD882
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
40W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
SOD-882
Voltage - Breakdown (Min)
3.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 455
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
1005,39020 Kč539,02 Kč
5004,07152 Kč2 035,76 Kč
1 0003,64588 Kč3 645,88 Kč
2 0003,28755 Kč6 575,10 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč