
CFSH-4 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CFSH-4TRPBFREETR-ND - Tape & Reel (TR) 1514-CFSH-4TRPBFREECT-ND - Cut Tape (CT) 1514-CFSH-4TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFSH-4 TR PBFREE |
Description | DIODE SCHOTTKY 40V 200MA SOD882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-882 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 5,35300 Kč | 53,53 Kč |
100 | 5,34080 Kč | 534,08 Kč |
500 | 4,95670 Kč | 2 478,35 Kč |
1 000 | 4,68821 Kč | 4 688,21 Kč |
2 000 | 4,38378 Kč | 8 767,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 3,30301 Kč | 26 424,08 Kč |
16 000 | 3,25990 Kč | 52 158,40 Kč |
24 000 | 3,25469 Kč | 78 112,56 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |