Diode 40 V 200mA Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFSH-4 TR PBFREE

DigiKey Part Number
1514-CFSH-4TRPBFREETR-ND - Tape & Reel (TR)
1514-CFSH-4TRPBFREECT-ND - Cut Tape (CT)
1514-CFSH-4TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFSH-4 TR PBFREE
Description
DIODE SCHOTTKY 40V 200MA SOD882
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-882
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,78000 Kč117,80 Kč
1007,62860 Kč762,86 Kč
5005,83702 Kč2 918,51 Kč
1 0005,25916 Kč5 259,16 Kč
2 0004,77264 Kč9 545,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0004,01899 Kč32 151,92 Kč
16 0003,72953 Kč59 672,48 Kč
24 0003,58208 Kč85 969,92 Kč
40 0003,41648 Kč136 659,20 Kč
56 0003,31842 Kč185 831,52 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč