


CDMS24780-170 SL | |
|---|---|
DigiKey Part Number | 1514-CDMS24780-170SL-ND |
Manufacturer | |
Manufacturer Product Number | CDMS24780-170 SL |
Description | 1700V THROUGH-HOLE MOSFET N-CHAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 18A (Tj) 28W (Tj) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 10A, 15V | |
Vgs(th) (Max) @ Id | 2.6V @ 10mA (Typ) | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,48000 Kč | 565,48 Kč |
| 30 | 364,75633 Kč | 10 942,69 Kč |
| 120 | 346,20450 Kč | 41 544,54 Kč |
| Unit Price without VAT: | 565,48000 Kč |
|---|---|
| Unit Price with VAT: | 684,23080 Kč |

