


CDMS24760-170 SL | |
|---|---|
DigiKey Part Number | 1514-CDMS24760-170SL-ND |
Manufacturer | |
Manufacturer Product Number | CDMS24760-170 SL |
Description | 1700V THROUGH-HOLE MOSFET N-CHAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 21A (Tj) 28W (Tj) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 60mOhm @ 10A, 15V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 16mA (Typ) |
Packaging Tube | Vgs (Max) 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 1000 V |
FET Type | Power Dissipation (Max) 28W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,53000 Kč | 684,53 Kč |
| 30 | 446,72533 Kč | 13 401,76 Kč |
| 120 | 409,19850 Kč | 49 103,82 Kč |
| Unit Price without VAT: | 684,53000 Kč |
|---|---|
| Unit Price with VAT: | 828,28130 Kč |

