


CDMS24740-170 SL | |
|---|---|
DigiKey Part Number | 1514-CDMS24740-170SL-ND |
Manufacturer | |
Manufacturer Product Number | CDMS24740-170 SL |
Description | 1700V THROUGH-HOLE MOSFET N-CHAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 26A (Tj) 28W (Tj) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 8A, 15V | |
Vgs(th) (Max) @ Id | 2.4V @ 5mA (Typ) | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 200 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,06000 Kč | 746,06 Kč |
| 30 | 493,13800 Kč | 14 794,14 Kč |
| 120 | 490,30333 Kč | 58 836,40 Kč |
| Unit Price without VAT: | 746,06000 Kč |
|---|---|
| Unit Price with VAT: | 902,73260 Kč |

