


CDMS24720-170 SL | |
|---|---|
DigiKey Part Number | 1514-CDMS24720-170SL-ND |
Manufacturer | |
Manufacturer Product Number | CDMS24720-170 SL |
Description | 1700V THROUGH-HOLE MOSFET N-CHAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 37A (Tj) 28W (Tj) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 10A, 15V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 37.5mA |
Packaging Tube | Vgs (Max) 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 1000 V |
FET Type | Power Dissipation (Max) 28W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 960,58000 Kč | 1 960,58 Kč |
| 30 | 1 490,85800 Kč | 44 725,74 Kč |
| Unit Price without VAT: | 1 960,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 372,30180 Kč |

