


CDF56G6517N TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDF56G6517NTR13PBFREETR-ND - Tape & Reel (TR) 1514-CDF56G6517NTR13PBFREECT-ND - Cut Tape (CT) 1514-CDF56G6517NTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDF56G6517N TR13 PBFREE |
Description | 650V, 17A, N-CHANNEL GAN FET IN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 1.1W (Ta), 113W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CDF56G6517N TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 5A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 17.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 6 V | |
Vgs (Max) | +7V, -1.4V | |
Input Capacitance (Ciss) (Max) @ Vds | 125 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 98,71200 Kč | 987,12 Kč |
| 100 | 71,47300 Kč | 7 147,30 Kč |
| 500 | 66,50276 Kč | 33 251,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,33232 Kč | 135 830,80 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |



