


CDF56G6511N TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CDF56G6511NTR13PBFREETR-ND - Tape & Reel (TR) 1514-CDF56G6511NTR13PBFREECT-ND - Cut Tape (CT) 1514-CDF56G6511NTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDF56G6511N TR13 PBFREE |
Description | 650V, 11A, N-CHANNEL GAN FET IN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.5A (Tc) 1.1W (Ta), 84W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 3.9A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 12.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 6 V | |
Vgs (Max) | +7V, -1.4V | |
Input Capacitance (Ciss) (Max) @ Vds | 96 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 84W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,41000 Kč | 104,41 Kč |
| 10 | 80,30600 Kč | 803,06 Kč |
| 100 | 57,68540 Kč | 5 768,54 Kč |
| 500 | 56,36138 Kč | 28 180,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,04688 Kč | 115 117,20 Kč |
| Unit Price without VAT: | 104,41000 Kč |
|---|---|
| Unit Price with VAT: | 126,33610 Kč |









