
CDCLD500 TR13 | |
|---|---|
DigiKey Part Number | 1514-CDCLD500TR13TR-ND - Tape & Reel (TR) 1514-CDCLD500TR13CT-ND - Cut Tape (CT) 1514-CDCLD500TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLD500 TR13 |
Description | IC CURRENT LIMITING DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 575mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 10.8V | |
Current - Output | 575mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 90,93600 Kč | 909,36 Kč |
| 100 | 66,02330 Kč | 6 602,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,94062 Kč | 134 851,55 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |

