
CBRLDSH2-40 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRLDSH2-40TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRLDSH2-40TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRLDSH2-40TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRLDSH2-40 TR13 PBFREE |
Description | BRIDGE RECT 1P 40V 2A 4-LPDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-LPDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package 4-LPDIP |
Voltage - Peak Reverse (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 20,23000 Kč | 202,30 Kč |
| 100 | 13,42260 Kč | 1 342,26 Kč |
| 500 | 10,50074 Kč | 5 250,37 Kč |
| 1 000 | 9,56037 Kč | 9 560,37 Kč |
| 2 000 | 8,76911 Kč | 17 538,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,10377 Kč | 32 415,08 Kč |
| 8 000 | 7,54445 Kč | 60 355,60 Kč |
| 12 000 | 7,25961 Kč | 87 115,32 Kč |
| 20 000 | 6,93967 Kč | 138 793,40 Kč |
| 28 000 | 6,84321 Kč | 191 609,88 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |

