
CBRDFSH2-40 TR13 | |
|---|---|
DigiKey Part Number | 1514-CBRDFSH2-40TR13TR-ND - Tape & Reel (TR) 1514-CBRDFSH2-40TR13CT-ND - Cut Tape (CT) 1514-CBRDFSH2-40TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRDFSH2-40 TR13 |
Description | BRIDGE RECT 1P 40V 2A 4-BR DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-BR DFN |
Datasheet | Datasheet |
EDA/CAD Models | CBRDFSH2-40 TR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-BR DFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 100 | 11,09950 Kč | 1 109,95 Kč |
| 500 | 8,64194 Kč | 4 320,97 Kč |
| 1 000 | 7,85073 Kč | 7 850,73 Kč |
| 2 000 | 7,22856 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,46453 Kč | 32 322,65 Kč |
| 10 000 | 6,01931 Kč | 60 193,10 Kč |
| 15 000 | 5,90569 Kč | 88 585,35 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

