Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-BR DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRDFSH2-40 TR13

DigiKey Part Number
1514-CBRDFSH2-40TR13TR-ND - Tape & Reel (TR)
1514-CBRDFSH2-40TR13CT-ND - Cut Tape (CT)
1514-CBRDFSH2-40TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBRDFSH2-40 TR13
Description
BRIDGE RECT 1P 40V 2A 4-BR DFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-BR DFN
Datasheet
 Datasheet
EDA/CAD Models
CBRDFSH2-40 TR13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-LDFN
Supplier Device Package
4-BR DFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1016,81900 Kč168,19 Kč
10011,09950 Kč1 109,95 Kč
5008,64194 Kč4 320,97 Kč
1 0007,85073 Kč7 850,73 Kč
2 0007,22856 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,46453 Kč32 322,65 Kč
10 0006,01931 Kč60 193,10 Kč
15 0005,90569 Kč88 585,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč