
CBRDFSH2-100 TR13 | |
|---|---|
DigiKey Part Number | 1514-CBRDFSH2-100TR13TR-ND - Tape & Reel (TR) 1514-CBRDFSH2-100TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBRDFSH2-100 TR13 |
Description | BRIDGE RECT 1P 100V 2A 4-BR DFN |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-BR DFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-BR DFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

