Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-BR DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBRDFSH2-100 TR13

DigiKey Part Number
1514-CBRDFSH2-100TR13TR-ND - Tape & Reel (TR)
1514-CBRDFSH2-100TR13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CBRDFSH2-100 TR13
Description
BRIDGE RECT 1P 100V 2A 4-BR DFN
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-BR DFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-LDFN
Supplier Device Package
4-BR DFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč