
CBRDFSH1-60 TR13 | |
|---|---|
DigiKey Part Number | 1514-CBRDFSH1-60TR13TR-ND - Tape & Reel (TR) 1514-CBRDFSH1-60TR13CT-ND - Cut Tape (CT) 1514-CBRDFSH1-60TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRDFSH1-60 TR13 |
Description | BRIDGE RECT 1P 60V 1A 4-BR DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-BR DFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-BR DFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 82,20700 Kč | 822,07 Kč |
| 100 | 59,14930 Kč | 5 914,93 Kč |
| 500 | 58,11742 Kč | 29 058,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 47,48173 Kč | 237 408,65 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |


