
CBRDFSH1-40 TR13 | |
|---|---|
DigiKey Part Number | 1514-CBRDFSH1-40TR13TR-ND - Tape & Reel (TR) 1514-CBRDFSH1-40TR13CT-ND - Cut Tape (CT) 1514-CBRDFSH1-40TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRDFSH1-40 TR13 |
Description | BRIDGE RECT 1P 40V 1A 4-BR DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-BR DFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-BR DFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 7,27790 Kč | 727,79 Kč |
| 500 | 5,57496 Kč | 2 787,48 Kč |
| 1 000 | 5,02566 Kč | 5 025,66 Kč |
| 2 000 | 4,56339 Kč | 9 126,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,06278 Kč | 20 313,90 Kč |
| 10 000 | 3,75337 Kč | 37 533,70 Kč |
| 15 000 | 3,59573 Kč | 53 935,95 Kč |
| 25 000 | 3,41864 Kč | 85 466,00 Kč |
| 35 000 | 3,41218 Kč | 119 426,30 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


