Parametric Equivalent

CBRDFSH1-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRDFSH1-100TR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBRDFSH1-100 TR13 PBFREE |
Description | 1A 100V SMD RECTIFIER-BRIDGE SCH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-BR DFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-BR DFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 33,93537 Kč | 169 676,85 Kč |
| Unit Price without VAT: | 33,93537 Kč |
|---|---|
| Unit Price with VAT: | 41,06180 Kč |


