


CBRDFA4-100 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CBRDFA4-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRDFA4-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRDFA4-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRDFA4-100 TR13 PBFREE |
Description | BRIDGE RECT 1P 1KV 4A 4-DFN-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-DFN-A (10.5x8.1) |
Datasheet | Datasheet |
EDA/CAD Models | CBRDFA4-100 TR13 PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-DFN-A (10.5x8.1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 Kč | 18,33 Kč |
10 | 13,97700 Kč | 139,77 Kč |
100 | 12,59170 Kč | 1 259,17 Kč |
500 | 9,92424 Kč | 4 962,12 Kč |
1 000 | 9,65491 Kč | 9 654,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,88936 Kč | 23 668,08 Kč |
6 000 | 7,60295 Kč | 45 617,70 Kč |
Unit Price without VAT: | 18,33000 Kč |
---|---|
Unit Price with VAT: | 22,17930 Kč |