
CBR1-D060 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D060PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CBR1-D060 PBFREE |
Description | BRIDGE RECT 1PHASE 600V 1A 4-DIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package 4-DIP |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 50 | 8,22960 Kč | 411,48 Kč |
| 100 | 7,25770 Kč | 725,77 Kč |
| 500 | 5,54422 Kč | 2 772,11 Kč |
| 1 000 | 4,99176 Kč | 4 991,76 Kč |
| 2 000 | 4,52638 Kč | 9 052,76 Kč |
| 5 000 | 4,02248 Kč | 20 112,40 Kč |
| 10 000 | 3,71097 Kč | 37 109,70 Kč |
| 50 000 | 3,16585 Kč | 158 292,50 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

