
BZX84C5V6 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C5V6TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C5V6TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C5V6TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6 TR PBFREE |
Description | DIODE ZENER 5.6V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 100 | 5,51620 Kč | 551,62 Kč |
| 500 | 4,17146 Kč | 2 085,73 Kč |
| 1 000 | 3,73701 Kč | 3 737,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18463 Kč | 9 553,89 Kč |
| 6 000 | 2,90616 Kč | 17 436,96 Kč |
| 9 000 | 2,76425 Kč | 24 878,25 Kč |
| 15 000 | 2,60476 Kč | 39 071,40 Kč |
| 21 000 | 2,51031 Kč | 52 716,51 Kč |
| 30 000 | 2,41851 Kč | 72 555,30 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

