
BZX84C5V1 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C5V1TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C5V1TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C5V1TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1 TR PBFREE |
Description | DIODE ZENER 5.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,75900 Kč | 87,59 Kč |
| 100 | 5,60600 Kč | 560,60 Kč |
| 500 | 4,24200 Kč | 2 121,00 Kč |
| 1 000 | 3,80175 Kč | 3 801,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24192 Kč | 9 725,76 Kč |
| 6 000 | 2,95974 Kč | 17 758,44 Kč |
| 9 000 | 2,81593 Kč | 25 343,37 Kč |
| 15 000 | 2,65432 Kč | 39 814,80 Kč |
| 21 000 | 2,55861 Kč | 53 730,81 Kč |
| 30 000 | 2,46559 Kč | 73 967,70 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

