
BCV47 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BCV47TRPBFREETR-ND - Tape & Reel (TR) 1514-BCV47TRPBFREECT-ND - Cut Tape (CT) 1514-BCV47TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47 TR PBFREE |
Description | TRANS NPN DARL 60V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,73982 Kč | 1 369,91 Kč |
| 1 000 | 2,43850 Kč | 2 438,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93861 Kč | 5 815,83 Kč |
| 6 000 | 1,75603 Kč | 10 536,18 Kč |
| 9 000 | 1,66297 Kč | 14 966,73 Kč |
| 15 000 | 1,55833 Kč | 23 374,95 Kč |
| 21 000 | 1,49635 Kč | 31 423,35 Kč |
| 30 000 | 1,47668 Kč | 44 300,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

