


| 3SMC43A TR13 PBFREE | |
|---|---|
| DigiKey Part Number | 1514-3SMC43ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC43ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC43ATR13PBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3SMC43A TR13 PBFREE | 
| Description | TVS DIODE 43VWM 69.4VC SMC | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 43V | |
| Voltage - Breakdown (Min) | 47.8V | |
| Voltage - Clamping (Max) @ Ipp | 69.4V | |
| Current - Peak Pulse (10/1000µs) | 43.2A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč | 
| 10 | 41,19600 Kč | 411,96 Kč | 
| 100 | 28,50010 Kč | 2 850,01 Kč | 
| 500 | 23,87488 Kč | 11 937,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 19,50563 Kč | 58 516,89 Kč | 
| Unit Price without VAT: | 63,46000 Kč | 
|---|---|
| Unit Price with VAT: | 76,78660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic