3SMC30A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 5,81738 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 7,80338 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 141,24550 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 141,24550 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 76,62200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 47,15200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 11,20309 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

3SMC30A BK PBFREE

DigiKey Part Number
1514-3SMC30ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
3SMC30A BK PBFREE
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80022,11171 Kč17 689,37 Kč
Unit Price without VAT:22,11171 Kč
Unit Price with VAT:26,75517 Kč