35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3SMC22CA TR13 PBFREE

DigiKey Part Number
1514-3SMC22CATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC22CATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC22CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC22CA TR13 PBFREE
Description
TVS DIODE 22VWM 35.5VC SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
84.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1048,29500 Kč482,95 Kč
10033,55060 Kč3 355,06 Kč
50027,24616 Kč13 623,08 Kč
1 00026,50473 Kč26 504,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,65131 Kč67 953,93 Kč
6 00021,65419 Kč129 925,14 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč