New Product
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3SMC22CA-TM TR13 TIN/LEAD

DigiKey Part Number
1514-3SMC22CA-TMTR13TIN/LEADTR-ND - Tape & Reel (TR)
1514-3SMC22CA-TMTR13TIN/LEADCT-ND - Cut Tape (CT)
1514-3SMC22CA-TMTR13TIN/LEADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC22CA-TM TR13 TIN/LEAD
Description
TVS DIODE 22VWM 35.5VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35.5V Clamp 84.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
35.5V
Mfr
Current - Peak Pulse (10/1000µs)
84.4A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
10149,88400 Kč1 498,84 Kč
100112,44430 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00091,86625 Kč275 598,75 Kč
Manufacturers Standard Package
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč