Direct
Direct
Direct
Direct
Direct
Direct



3SMC15CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC15CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC15CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC15CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC15CA TR13 PBFREE |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 100 | 33,55060 Kč | 3 355,06 Kč |
| 500 | 27,24616 Kč | 13 623,08 Kč |
| 1 000 | 26,50473 Kč | 26 504,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,65131 Kč | 67 953,93 Kč |
| 6 000 | 21,65419 Kč | 129 925,14 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |




