Bipolar (BJT) Transistor NPN 40 V 15 A 5MHz 1.8 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6486 TIN/LEAD

DigiKey Part Number
1514-2N6486TIN/LEAD-ND
Manufacturer
Manufacturer Product Number
2N6486 TIN/LEAD
Description
TRANS NPN 40V 15A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 15 A 5MHz 1.8 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5A, 4V
Packaging
Tube
Power - Max
1.8 W
Part Status
Active
Frequency - Transition
5MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
15 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-220-3
Vce Saturation (Max) @ Ib, Ic
3.5V @ 5A, 15A
Supplier Device Package
TO-220-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
5039,87100 Kč1 993,55 Kč
10036,06620 Kč3 606,62 Kč
50029,40056 Kč14 700,28 Kč
1 00027,25876 Kč27 258,76 Kč
2 00025,45892 Kč50 917,84 Kč
5 00024,22644 Kč121 132,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč