
2N6028 TRE PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N6028TREPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N6028 TRE PBFREE |
Description | 40V 150MA TH PROGRAMMABLE UJT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage | 40V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 6V | |
Voltage - Offset (Vt) | 600 mV | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 25 µA | |
Current - Peak | 150 nA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,61609 Kč | 59 232,18 Kč |
| 4 000 | 28,98606 Kč | 115 944,24 Kč |
| 6 000 | 28,67056 Kč | 172 023,36 Kč |
| Unit Price without VAT: | 29,61609 Kč |
|---|---|
| Unit Price with VAT: | 35,83547 Kč |

