2N5963 APM PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,24017 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,89596 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,16175 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,82724 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,24017 Kč
Bipolar (BJT) Transistor NPN 30 V 50 mA 150MHz 1.5 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5963 APM PBFREE

DigiKey Part Number
1514-2N5963APMPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5963 APM PBFREE
Description
30V 50MA 625MW TH TRANSISTOR-SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 50 mA 150MHz 1.5 W Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
2nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1200 @ 10mA, 5V
Power - Max
1.5 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
6 0002,82724 Kč16 963,44 Kč
Unit Price without VAT:2,82724 Kč
Unit Price with VAT:3,42096 Kč