2N5415 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 36,07204 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 270,24430 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 628,89430 Kč
Datasheet
Bipolar (BJT) Transistor PNP 200 V 1 A 15MHz 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 200 V 1 A 15MHz 1 W Through Hole TO-39
TO-205AD, TO-39-3 Metal Can

2N5415 PBFREE

DigiKey Part Number
1514-2N5415PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5415 PBFREE
Description
200V 1A 1W TH TRANSISTOR-SMALL S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 1 A 15MHz 1 W Through Hole TO-39
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 5mA, 50mA
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Power - Max
1 W
Frequency - Transition
15MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50033,11594 Kč16 557,97 Kč
Manufacturers Standard Package
Unit Price without VAT:33,11594 Kč
Unit Price with VAT:40,07029 Kč