


2N5322 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5322PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5322 PBFREE |
Description | TRANS PNP 75V 2A TO-39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 75 V 2 A 50MHz 10 W Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 500mA, 4V |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 75 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 81,55600 Kč | 815,56 Kč |
| 100 | 58,45210 Kč | 5 845,21 Kč |
| 500 | 48,59904 Kč | 24 299,52 Kč |
| 1 000 | 45,43610 Kč | 45 436,10 Kč |
| 2 000 | 43,63385 Kč | 87 267,70 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |



