Bipolar (BJT) Transistor NPN - Darlington 40 V 300 mA 60MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5308 PBFREE

DigiKey Part Number
1514-2N5308PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5308 PBFREE
Description
TRANS NPN DARL 40V 0.3A TO-92-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V 300 mA 60MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.4V @ 200µA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
7000 @ 2mA, 5V
Power - Max
625 mW
Frequency - Transition
60MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 048
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1026,03800 Kč260,38 Kč
10017,55850 Kč1 755,85 Kč
50013,92672 Kč6 963,36 Kč
1 00012,75880 Kč12 758,80 Kč
2 50011,49489 Kč28 737,22 Kč
5 00010,71406 Kč53 570,30 Kč
10 00010,60924 Kč106 092,40 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč