
2N5194 TIN/LEAD | |
---|---|
DigiKey Part Number | 1514-2N5194TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 2N5194 TIN/LEAD |
Description | TRANS PNP 60V 4A TO-126 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4 A 2MHz 40 W Through Hole TO-126 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.4V @ 1A, 4A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1.5A, 2V | |
Power - Max | 40 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,16000 Kč | 39,16 Kč |
50 | 18,74700 Kč | 937,35 Kč |
100 | 16,76190 Kč | 1 676,19 Kč |
500 | 13,27370 Kč | 6 636,85 Kč |
1 000 | 12,15181 Kč | 12 151,81 Kč |
2 000 | 11,20842 Kč | 22 416,84 Kč |
5 000 | 10,18779 Kč | 50 938,95 Kč |
10 000 | 10,02444 Kč | 100 244,40 Kč |
Unit Price without VAT: | 39,16000 Kč |
---|---|
Unit Price with VAT: | 47,38360 Kč |