SCR 200 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5064 PBFREE

DigiKey Part Number
1514-2N5064PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5064 PBFREE
Description
SCR 200V 800MA TO-92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 200 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N5064 PBFREE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
200 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 992
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,20800 Kč132,08 Kč
1008,60500 Kč860,50 Kč
5006,62150 Kč3 310,75 Kč
1 0005,98191 Kč5 981,91 Kč
2 5005,28923 Kč13 223,07 Kč
5 0004,86095 Kč24 304,75 Kč
10 0004,50077 Kč45 007,70 Kč
50 0003,98516 Kč199 258,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč