2N5060 TRE PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,92519 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,54111 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,17193 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,54111 Kč
SCR 30 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5060 TRE PBFREE

DigiKey Part Number
1514-2N5060TREPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5060 TRE PBFREE
Description
SCR 30V 800MA TO-92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SCR 30 V 800 mA Sensitive Gate Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Off State
30 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,92519 Kč19 700,76 Kč
Unit Price without VAT:4,92519 Kč
Unit Price with VAT:5,95948 Kč