


2N4033 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4033PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4033 PBFREE |
Description | TRANS PNP 80V 1A TO-39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 400MHz 1.25 W Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1.25 W | |
Frequency - Transition | 400MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 100 | 30,50380 Kč | 3 050,38 Kč |
| 500 | 24,75328 Kč | 12 376,64 Kč |
| 1 000 | 22,90567 Kč | 22 905,67 Kč |
| 2 000 | 21,35266 Kč | 42 705,32 Kč |
| 5 000 | 21,17123 Kč | 105 856,15 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |



