
2N3704 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3704PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3704 PBFREE |
Description | TRANS NPN 30V TO-92-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 2V | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 100 | 9,53310 Kč | 953,31 Kč |
| 500 | 7,37744 Kč | 3 688,72 Kč |
| 1 000 | 6,68324 Kč | 6 683,24 Kč |
| 2 500 | 5,93160 Kč | 14 829,00 Kč |
| 5 000 | 5,46687 Kč | 27 334,35 Kč |
| 10 000 | 5,07614 Kč | 50 761,40 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


