
2N2925 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2925PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2925 PBFREE |
Description | TRANS NPN 25V TO-92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 160MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | 160MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 100 | 11,56150 Kč | 1 156,15 Kč |
| 500 | 8,99596 Kč | 4 497,98 Kč |
| 1 000 | 8,16990 Kč | 8 169,90 Kč |
| 2 500 | 7,27514 Kč | 18 187,85 Kč |
| 5 000 | 6,72209 Kč | 33 610,45 Kč |
| 10 000 | 6,25719 Kč | 62 571,90 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |







