Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 3 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2905 PBFREE

DigiKey Part Number
1514-2N2905PBFREE-ND
Manufacturer
Manufacturer Product Number
2N2905 PBFREE
Description
TRANS PNP 40V 0.6A TO-39
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 3 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
3 W
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00022,55017 Kč22 550,17 Kč
Unit Price without VAT:22,55017 Kč
Unit Price with VAT:27,28571 Kč