


2N2219A PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N2219APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N2219A PBFREE |
Description | TRANS NPN 40V 0.8A TO-39 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 800 mA 300MHz 800 mW Through Hole TO-39 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -65°C ~ 200°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 100 | 33,14110 Kč | 3 314,11 Kč |
| 500 | 26,92196 Kč | 13 460,98 Kč |
| 1 000 | 24,92358 Kč | 24 923,58 Kč |
| 2 000 | 23,24374 Kč | 46 487,48 Kč |
| 5 000 | 21,82742 Kč | 109 137,10 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |




